What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit P12-38HDR-D

Ring Terminal, 3/8 in Stud Size, 12 AWG, 2, 000 V, Bare Insulated, Bare, 500 PK
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P12-38HDR-D.

IHS

Datasheet1 page0 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-43.76%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.494
$ 1.11
Stock
32,128
805
Authorized Distributors
6
5
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitP22-6R-M
Panduit Pan-Term Ring Terminal; #26 - 22; #6 Stud; Non-Insulated; 1000 ct.
PanduitP18-14R-M
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Non-Insulated; 1000 ct.
Ring Terminal, #10 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
PanduitP22-10R-M
Ring Terminal, #10 Stud Size, 22 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8" (M9) Stud Size
TE Connectivity35773
Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece

Descriptions

Descriptions of Panduit P12-38HDR-D provided by its distributors.

Ring Terminal, 3/8 in Stud Size, 12 AWG, 2,000 V, Bare Insulated, Bare, 500 PK
Ring Terminal 16-12 AWG 3/8 stud size heavy duty non-insulated bulk package.
Ring Tongue Terminal 12-16AWG 26.42mm 14.73mm Tin Bulk
Pan-Term P12-38HDR-D Ring Terminal
Panduit Sales Corp RingHdNon-Insul16-12Awg3/8InPk500
Terminals Ring Term heavy duty non-insuld
Ring Terminal, Heavy Duty, Non-Insulated, 16 - 12 American Wire Gauge (AWG), 3/8 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Manufactured from stock 56 percent thicker than a standard No. 16 - 14 AWG terminal for use in heavy-duty applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN