Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P10-56R-L

Ring Terminal, 5/16 in Stud Size, 10 AWG, 2, 000 V, Bare Insulated, Bare, Crimp Termination Only
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P10-56R-L.

IHS

Datasheet1 page15 years ago

Farnell

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
+17.44%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity2-32994-1
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M4 Bolt, 4.34mm ID, Max Wire 6.6mm²
PanduitP10-14R-L
Ring Terminal, 1/4 in Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.
PanduitP10-6R-L
Ring Terminal, #6 Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, 50 PK

Descriptions

Descriptions of Panduit P10-56R-L provided by its distributors.

Ring Terminal, 5/16 in Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Panduit Pan-Term Ring Terminal; #12 - 10; 5/16" Stud; Non-Insulated; 50 ct.
Ring Terminal 12 10 AWG 5/16 stud size non-insulated standard package.
TERMINAL, RING TONGUE, M8, 10AWG; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: -; Insulator Colour: -; Insulator Material: Uninsulated
Ring Terminal, Non-Insulated, 14 - 10 American Wire Gauge (AWG), 5/16 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P10-56R-L.