What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit NK688MBU

Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
$ 9.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK688MBU.

Newark

Datasheet2 pages8 years ago

Sager Electronics

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+154%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Latch, Plug
Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
TE Connectivity2013595-1
Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Package
TE Connectivity3-1473562-8
Conn E-Con Sensor Connector PL 8 POS 2mm Crimp ST Cable Mount 8 Terminal 1 Port
TE Connectivity5-520424-3
Modular Conn/Ethernet Conn SDL 08P PLG/E

Descriptions

Descriptions of Panduit NK688MBU provided by its distributors.

Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
Panduit NK688MBU Category 6, 8-position, 8-wire, keystone punchdown jack module. Blue. NK Cat 6 punchdown jack module - Blue
CAT6 RJ45 MODULAR JACK, 8 POSITION, 1 PORT; Modular Connector Type: RJ45 Wired Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6; IP Rating: -; 68K5197
Cat6 Rj45 Modular Jack, 8 Position, 1 Port; Conector, Tipo:Rj45; Rango De Producto:Serie Nk688; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat6; Tipo De Terminación Del Contacto:Idc/Idt |Panduit NK688MBU

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN