Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MTM2H-Q

Panduit MTM2H-Q Cable Tie Mount, 2-Way, 1 Hole, Stainless Steel, .71"Wx.3"H, 25/Pack

$ 3.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MTM2H-Q.

Electro Sonic

Datasheet1 page13 years ago
Datasheet1 page19 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.40%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitMLT4EH-LP
CABLE TIE, EXTRA HEAVY CROSS SECTION, STAINLESS STEEL 304, 17.1" L, 0.5" W
PanduitMLT2EH-LP
Cable Tie, Extra Heavy, Stainless Steel 304, 11.8"L | Panduit MLT2EH-LP.
PanduitMLT6EH-LP
Mlt Tie, 304 Ss, Extra Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6EH-LP

Descriptions

Descriptions of Panduit MTM2H-Q provided by its distributors.

Panduit MTM2H-Q Cable Tie Mount, 2-Way, 1 Hole, Stainless Steel, .71"Wx.3"H, 25/Pack
Mount Cable Tie; 4-Way Tie Entry; 0.71 in. W x 0.71 in. L Base; Stainless Steel
MOUNT, CABLE TIE, SCREW MOUNT, STAINLESS STEEL 304, 0.71" L, 0.71" W, 0.3" H
CABLE TIE MOUNT, STAINLESS STEEL, NAT; Mount Fixing Type: Screw; Mounting Hole Dia: 4.5mm; Mount Colour: Natural; Mount Material: Stainless Steel; Length: 18mm; Width: 18mm; Height: 8mm; Product Range: -; SVHC: No SVHC (15-Jan-20
Tie Mount, 304 Stainless Steel, 2 Way, Mounting Method No. 8 (4.0mm) Screw. Allows stainless steel cable ties to be inserted from either of two sides. Low profile. Single hole center mounting for maximum holding and stability. Maximum screw head height 0.09 inch (2.3mm). For use with standard, light-heavy and heavy cross section Pan-Steel Ties. Material is Stainless Steel Type 304. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTM2H-Q.
  • MTM2H-Q..