Panduit MLT2.7H-LP316

Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 316 Stainless Steel, 450 lb Strength
$ 2.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT2.7H-LP316.

Sager Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginChina, United States

Related Parts

Panduit MLT2H-LP316 Cable Tie, Self-Locking, 7.9"L, SS316, Metallic, 50Pcs, Pan-Steel Series
PanduitMLT4H-TL
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Silver, 304 Stainless Steel, 450 lb Strength, 250 PK
Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 316, .31"Wx14.3'L, 50Pcs
HellermannTytonMBT14S-S
HellermannTyton MBT14S-S Cable Tie, Stainless Steel, 14.3"L, 202lb, SS304, MBT-Series, 100/Pkg
HellermannTytonMBT8S-S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units

Descriptions

Descriptions of Panduit MLT2.7H-LP316 provided by its distributors.

Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 316 Stainless Steel, 450 lb Strength
Mlt Tie, 316 Ss, Heavy, 10.2 (259Mm), .0 Rohs Compliant: Yes |Panduit MLT2.7H-LP316
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 316 stainless steel promote worker safety in indoor outdoor and underground environments. Heavy c
MLT Tie, 316 Stainless Steel, Heavy Cross Section, 10.2 Inches (259.0mm) Length x 0.31 Inch (7.9mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN