Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MT350-C

Marker Plate, 304 Stainless Steel, 3/4 in H x 3/4 in W, Silver, Rectangle, 100 PK

$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MT350-C.

Master Electronics

Datasheet16 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Marker Plate 3.50 in. L x 0.75 in. W (4) Hole Mounting 0.180 in. Tie Width Stainless Steel
Marker Plate 3.50 in. L x 0.75 in. W (4) Hole Mounting 0.310 in. Tie Width Stainless Steel
PanduitMT350-C316
Cable Tie Marker Plate 3.50 in. L x 0.75 in. W (1) Hole Mounting 0.18 in. Tie Width Natural
Weidmuller1774500000
Cable and Conductor Marker 48mm x 11mm Stainless Steel Silver
Weidmuller1774510000
Stainless steel cable maker, inscribable, (W x H) 60 x 11 mm, silver, 1774510000
Weidmuller1774530000
Cable and Conductor Marker 108mm x 11mm Stainless Steel Silver

Descriptions

Descriptions of Panduit MT350-C provided by its distributors.

Marker Plate, 304 Stainless Steel, 3/4 in H x 3/4 in W, Silver, Rectangle, 100 PK
MARKER TAG, ONE HOLE, 304 STAINLESS STEEL, RECTANGLE, 3.50" X .75".
Cable Accessories Marker Tag Stainless Steel Natural
Wire Labels & Markers MKR Tag 304 SS 1 Hole 3.50 (89mm)
Panduit Sales Corp TagSs 30435inX75in1-HolePk100
MARKER TAG, 304SS, 89X19MM, PK100;
WIRE MARKR CBL TIE 19.1MMX88.9MM
MARKER TAG, 304SS, 89X19MM, PK100; Label Type:Tag; Label Size:19 x 89mm; Material:304 Stainless Steel; Colour:Natural; Legend:26 Characters Per Line, 3 Lines of Text Max; Pack Quantity:100; External Length / Height:89mm; Material Thickness:0.25mm; Width, External:19mm; Pack Size:100
Marker Tag, 304 Stainless Steel, Rectangular, 1 Hole, 3.50 Inch (89.0mm) Length x 0.75 Inch (19.0mm) Width x 0.010 (0.25mm) Thickness. Provides permanent identification of pipes, conduit, valves, cables and equipment in harsh environments. Designed for use with Panduit Pan-Steel Stainless Steel Cable Ties for fast installation at lowest installed cost. All marker plates/tags can be embossed or laser etched with Panduit Factory Custom Marking Service.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT350C