What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit MMP350H-C316

Marker Plate 3.50 in. L x 0.75 in. W (4) Hole Mounting 0.310 in. Tie Width Stainless Steel
$ 1.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MMP350H-C316.

Newark

Datasheet1 page15 years ago
Datasheet2 pages18 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS
Introduction Date2024-08-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Marker Plate 3.50 in. L x 0.75 in. W (4) Hole Mounting 0.180 in. Tie Width Stainless Steel
PanduitMT350-C316
Cable Tie Marker Plate 3.50 in. L x 0.75 in. W (1) Hole Mounting 0.18 in. Tie Width Natural
PanduitMMP350-C
Marker Plate; 3.50 in. L x 0.75 in. W; 0.180 in. Tie Width; Stainless Steel; Natural
Weidmuller1774500000
Cable and Conductor Marker 48mm x 11mm Stainless Steel Silver
Weidmuller1774510000
WSMH 60mm. Cable markers, 60 x 11 mm, Stainless steel 1.4404, Colour: Silver GTIN (EAN): 4032248149308
Weidmuller1774530000
Cable and Conductor Marker 108mm x 11mm Stainless Steel Silver

Descriptions

Descriptions of Panduit MMP350H-C316 provided by its distributors.

Marker Plate 3.50 in. L x 0.75 in. W (4) Hole Mounting 0.310 in. Tie Width Stainless Steel
Marker Plate, 316 Stainless Steel, 3/4 in H x 3 1/2 in W, Silver, Rectangle, 100 PK
MARKER PLATE, FOUR HOLES, 316 STAINLESS STEEL, HEAVY CROSS SECTION, 3.50" X .75"
Marker Plate, Tag, 19Mm X 89Mm, Natural; Marker Type:Tie On Engraveable Plate; Legend:-; Legend Colour:-; Marker Colour:Natural; Marker Dimensions:19Mm X 89Mm; Cable Diameter Max:-; Cable Diameter Min:-; Product Range:- Rohs Compliant: Yes |Panduit MMP350H-C316
MARKER PLATE, 316SS, 89X19MM, PK100; Label Type:Tag; Label Size:19 x 89mm; Material:316 Stainless Steel; Colour:Natural; Legend:Blank; Pack Quantity:100; External Length / Height:89mm; Material Thickness:0.25mm; Width, External:19mm; Label Type:20 Characters Per Line, 3 Lines of Text Max; Pack Size:100
Marker Plate, Rectangular, 4 Hole, Dimensions 3.50 Inches x 0.75 Inch x 0.010 Inch (89.0mm x 19.0mm x 0.25mm). Provides permanent identification of pipes, conduit, valves, cables and equipment in harsh environments. Designed for use with Panduit Pan-Steel Stainless Steel Cable Ties for fast installation at lowest installed cost. All marker plates/tags can be embossed or laser etched with Panduit Factory Custom Marking Service. For on-site custom marking use the Metal Indenting Machine (MIM). 100 pieces per package. Material is 316 Stainless Steel. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN