Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MRT2H-L4

Cable Tie, Heavy Cross Section, Stainless Steel 304, 11.3" L, 0.31" W, 400LB
$ 1.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MRT2H-L4.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitMRT4H-L4
Cable Tie, 18-1/2 in L, 4 in Max Bundle Dia., Silver, 304 Stainless Steel, 400 lb Strength, 50 PK
PanduitMRS2H-L4
Radial Seal Tie, 304 SS, Heavy, 12.2 (310mm), MRS2H-L4, PK 50
PanduitMRS1S-C4
CABLE TIE, LOCKING, STAINLESS STEEL 304, 8.1" L, 0.18" W, 180LB

Descriptions

Descriptions of Panduit MRT2H-L4 provided by its distributors.

CABLE TIE, HEAVY CROSS SECTION, STAINLESS STEEL 304, 11.3" L, 0.31" W, 400LB
Pan-Steel Retained Tension Ties speed up installation with a unique self-locking head design that locks into any part of the stainless steel tie. Plus the patented locking head design provides the highest rated tension in the industry fastening tightly t
Retained Tension Tie, 304 Stainless Steel, Heavy Cross Section, 11.3 Inches (287 mm) Length x 0.31 Inch (7.9mm) Width x 0.010 Inch (0.25mm) Thickness. Provide tight bundling of armored cables, pipes, conduit and other rigid materials in harsh conditions for a reliable, easy to install fastening solution. Self-locking cable tie design locks into place at any length along the tie body, unlike fixed diameter band clamps.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN