Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MRS1S-C4

Cable Tie, Locking, Stainless Steel 304, 8.1" L, 0.18" W, 180LB
$ 1.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MRS1S-C4.

Sager Electronics

Datasheet1 page13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS

Related Parts

Cable Tie, 15 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 250 lb Strength, 50 PK
PanduitMRT4H-L4
Cable Tie, 18-1/2 in L, 4 in Max Bundle Dia., Silver, 304 Stainless Steel, 400 lb Strength, 50 PK
PanduitMRT2H-L4
CABLE TIE, HEAVY CROSS SECTION, STAINLESS STEEL 304, 11.3" L, 0.31" W, 400LB

Descriptions

Descriptions of Panduit MRS1S-C4 provided by its distributors.

CABLE TIE, LOCKING, STAINLESS STEEL 304, 8.1" L, 0.18" W, 180LB
9" L, 0.18" W, Silver Metal Cable Tie, PK 100
Radial Seal Tie, 304 Ss, Standard, 9.0 ( / Pc
Cable Accessories Cable Tie Stainless Steel
360 RADIAL SEAL RETAINED TE NSION, STAINLESS STEEL CABLE T
Cable Ties STD CROSS 8.1 360DEG RADIAL GP
Cable Ties, Stainless Steel 25mm 800N
RadialSealTie, 304SS, STD, 9L, TS800
Radial Seal Tie, 304 Stainless Steel, Standard Cross Section, 9.0 Inches (229mm) Length x 0.18 Inch (4.6mm) Width x 0.010 Inch (0.25mm) Thickness. 360 degree radial seal eliminates gaps under the head of the tie to provide a completely sealed installation. Self-locking cable tie design locks into place at any length along the tie body, unlike fixed diameter band clamps.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN