Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MRS2H-L4

Radial Seal Tie, 304 SS, Heavy, 12.2 (310mm), MRS2H-L4, PK 50
$ 1.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MRS2H-L4.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS

Related Parts

PanduitMRT2H-L4
CABLE TIE, HEAVY CROSS SECTION, STAINLESS STEEL 304, 11.3" L, 0.31" W, 400LB
PanduitMRT4H-L4
Cable Tie, 18-1/2 in L, 4 in Max Bundle Dia., Silver, 304 Stainless Steel, 400 lb Strength, 50 PK
Stainless Steel Wave-Ty, Heavy, 2.7" (70 Mm) Max. Bundle Diameter Rohs Compliant: Yes

Descriptions

Descriptions of Panduit MRS2H-L4 provided by its distributors.

Radial Seal Tie, 304 SS, Heavy, 12.2 (310mm), MRS2H-L4, PK 50
CABLE TIE, LOCKING, STAINLESS STEEL 304, 11.3" L, 0.31" W, 400LB
Radial Seal Tie, 304 Ss, Heavy, 12.2 (31 / Pc
Cable Accessories Cable Tie Stainless Steel
360 RADIAL SEAL RETAINED TE NSION, STAINLESS STEEL CABLE T
Cable Ties HVY CROSS 11.3 360DE G RADIAL GP
Radial Seal Tie, 304 Stainless Steel, Heavy Cross Section, 12.2 Inches (310.0mm) Length x 0.31 Inch (7.9mm) Width x 0.010 Inch (0.25mm) Thickness. 360 degree radial seal eliminates gaps under the head of the tie to provide a completely sealed installation. Self-locking cable tie design locks into place at any length along the tie body, unlike fixed diameter band clamps.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN