Panduit MP175-M

Panduit MP175-M Marker Plate, Nylon 6.6, .75"Wx1.75"L, White, 1000Pcs
$ 0.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MP175-M.

Sager Electronics

Datasheet1 page23 years ago

Arrow.cn

Newark

Inventory History

3 month trend:
-37.49%

Supply Chain

Country of OriginUS

Related Parts

PanduitMP200-M
Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white bulk package.
PanduitMP150-M
Harness Identification Marker Plate 1.50 x 0.75 (38.1mm x 19.1mm) white bulk package.
PanduitMP350-M
Harness Identification Marker Plate 3.50 x 0.75(88.9mm x 19.1mm) white bulk package.

Descriptions

Descriptions of Panduit MP175-M provided by its distributors.

Panduit MP175-M Marker Plate, Nylon 6.6, .75"Wx1.75"L, White, 1000Pcs
The harness identification marker plate measures 1.75 x .75 (44.5mm x 19.1mm). It is white and comes in packages of 1000.
Marker Plate. 1.75 Inch x 0.75 Inch (44.5 mm x 19.1 mm). Install as flags, tags, or wrap around identification plates to clearly identify all wire harnesses. Use with nylon marking pens for an easy and economic alternative to identify wire harnesses. Available in black or white to match the wire harness. Material is Nylon 6.6. Use Miniature through Standard Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP175M