Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MP150-C0

Harness Identification Marker Plate, 1.50" X 0.75", Weather Resistant, Black

$ 1.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MP150-C0.

Newark

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitMP150-C
Harness Identification Marker Plate 1.50 x 0.75 (38.1mm x 19.1mm) white standard package.
PanduitMP200-M0
HARNESS IDENTIFICATION MARKER PLATE, 2.00 X 0.75(50.8MM X
PanduitMP250-C0
Harness Identification Marker Plate 2.50 x 0.75(63.5mm x 19.1mm) weather resistant black.
HellermannTytonIMP3.510C2
HellermannTyton IMP3.510C2 Identification Marker Plate, 3.5" x .75", Nylon, White, IMP-Series
Weidmuller1045620000
Insert Marker Pre Printed 40mm x 16mm Polyamide 66 White
Phoenix Contact0807083
LABELING;WIRE MARKER;TERM STRIP MARKER HOLDER;BLANK;0.197";5.00MM CABLE;WHITE

Descriptions

Descriptions of Panduit MP150-C0 provided by its distributors.

HARNESS IDENTIFICATION MARKER PLATE, 1.50" X 0.75", WEATHER RESISTANT, BLACK
MARKER PLATE, BLK UV, 38X19MM, PK100; Marker Type: Tie On Write On Plate; Legend: Blank; Legend Colour: -; Marker Colour: Black; Marker Dimensions: 38.1mm x 19mm; Cable Diameter Max: -; Cable Diameter Min: -; Marker Material: Ny
Marker Plate. 1.50 Inch x 0.75 Inch (38.1 mm x 19.1 mm). Weather Resistant Black. Install as flags, tags, or wrap around identification plates to clearly identify all wire harnesses. Use with nylon marking pens for an easy and economic alternative to identify wire harnesses. Available in black or white to match the wire harness.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP150C0