Panduit MMP172-C316

Marker Plate, 316 Stainless Steel, 1 3/4 in H x 3/4 in W, Silver, Rectangle, 100 PK
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MMP172-C316.

Master Electronics

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-7.41%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitMT350-C
Marker Plate, 304 Stainless Steel, 3/4 in H x 3/4 in W, Silver, Rectangle, 100 PK
Marker Plate 3.50 in. L x 0.75 in. W (4) Hole Mounting 0.180 in. Tie Width Stainless Steel
Marker Plate 3.50 in. L x 0.75 in. W (4) Hole Mounting 0.310 in. Tie Width Stainless Steel
Weidmuller1774500000
Cable and Conductor Marker 48mm x 11mm Stainless Steel Silver
Weidmuller1774510000
Stainless steel cable maker, inscribable, (W x H) 60 x 11 mm, silver, 1774510000
Weidmuller1774530000
Cable and Conductor Marker 108mm x 11mm Stainless Steel Silver

Descriptions

Descriptions of Panduit MMP172-C316 provided by its distributors.

Marker Plate, 316 Stainless Steel, 1 3/4 in H x 3/4 in W, Silver, Rectangle, 100 PK
Marker Plate (4) Hole Mount 316 Stainless Steel Natural 1.72 in. L x 0.75 in. W
Legend Plate, Identification, 19Mm X 44Mm; Tipo De Etiqueta:Identification; Etiqueta, Dimensiones:19Mm X 44Mm; Label Material:Acero Inoxidable; Color De Fondo:Natural; Cantidad En El Paquete:100; Etiqueta, Tamaño:19Mm X 44Mm |Panduit MMP172-C316
MARKER PLATE, 316SS, 44X19MM, PK100; Label Type:Tag; Label Size:19 x 44mm; Material:316 Stainless Steel; Colour:Natural; Legend:Blank; Pack Quantity:100; External Length / Height:44mm; Material Thickness:0.25mm; Width, External:19mm; Label Type:8 Characters Per Line, 3 Lines of Text Max; Pack Size:100
Marker Plate, Rectangular, 4 Hole, Dimensions 1.70 Inches x 0.75 Inch x 0.010 Inch (44.0mm x 19.0mm x 0.25mm). Provides permanent identification of pipes, conduit, valves, cables and equipment in harsh environments. Designed for use with Panduit Pan-Steel Stainless Steel Cable Ties for fast installation at lowest installed cost. All marker plates/tags can be embossed or laser etched with Panduit Factory Custom Marking Service. For on-site custom marking use the Metal Indenting Machine (MIM). Material is 316 Stainless Steel. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN