Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLTFC8EH-LP316

Cable Tie, 30 in L, 8 in Max Bundle Dia., Black, 316 Stainless Steel, 300 lb Strength, 50 PK
$ 9.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLTFC8EH-LP316.

Sager Electronics

Datasheet1 page15 years ago
Datasheet2 pages12 years ago

Master Electronics

Farnell

Supply Chain

Country of OriginUS
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panduit MLTFC4EH-LP316 Cable Tie, Self-Locking, Stainless Steel/Black, .5"Wx17.1"L,50/Pack
Panduit MLTFC6EH-LP316 Cable Tie, Self-Locking, 23.4"L, 300lb, PET Coated SS316, Black, 50Pcs
Panduit MLTFC4H-LP316 Cable Tie, Self-Locking, PET Coated SS 316, 14.3"L, Black, 50/Pack

Descriptions

Descriptions of Panduit MLTFC8EH-LP316 provided by its distributors.

Cable Tie, 30 in L, 8 in Max Bundle Dia., Black, 316 Stainless Steel, 300 lb Strength, 50 PK
Mlt Tie, 316 Ss, Fully Coated, Extra Hea Rohs Compliant: Yes |Panduit MLTFC8EH-LP316
MLT Tie, 316 Stainless Steel, Fully Coated, Extra-Heavy Cross Section, 29.7 Inches (754.0mm) Length x 0.50 Inch (12.7mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Polyester coating provides additional edge protection and prevents corrosion between dissimilar metals. AISI 316 stainless steel base material for the most corrosive environments. Ultraviolet resistant, low smoke, halogen-free material. Temperature tolerance -40 degrees Fahrenheit (-40 degrees Celsius) to 302 degrees Fahrenheit (150 degrees Celsius).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN