Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLTFC6EH-LP316

Panduit MLTFC6EH-LP316 Cable Tie, Self-Locking, 23.4"L, 300lb, PET Coated SS316, Black, 50Pcs
$ 6.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLTFC6EH-LP316.

Master Electronics

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panduit MLTFC4EH-LP316 Cable Tie, Self-Locking, Stainless Steel/Black, .5"Wx17.1"L,50/Pack
Cable Tie, 30 in L, 8 in Max Bundle Dia., Black, 316 Stainless Steel, 300 lb Strength, 50 PK
PANDUIT PAN-STEEL NYLON 11 COATED STRAPPING, 316L SS, 37"L X 0.5"W, 671LB

Descriptions

Descriptions of Panduit MLTFC6EH-LP316 provided by its distributors.

Panduit MLTFC6EH-LP316 Cable Tie, Self-Locking, 23.4"L, 300lb, PET Coated SS316, Black, 50Pcs
CABLE TIE, 594MM, SS, 300LB, BLK; Cable Tie Material: Stainless Steel; Cable Tie Colour: Black; Cable Tie Length: 594mm; Cable Tie Width: 12.7mm; Cable Bundle Diameter Max: 152mm; Minimum Loop Tensile Strength: 300lb; Cable Ti
Pan-Steel Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus 316 stainless steel is wrapped in UV-resistant halogen-free low-smoke Polyester to promote worker safety an
MLT Tie, 316 Stainless Steel, Fully Coated, Extra-Heavy Cross Section, 23.4 Inches (594 mm) Length x .050 Inch (12.7mm) x 0.010 Inch (0.25mm) Thickness, Polyester Coating. Self-locking head design speeds installation and locks into place at any length along the tie body. Polyester coating provides additional edge protection and prevents corrosion between dissimilar metals. AISI 316 stainless steel base material for the most corrosive environments. Ultraviolet resistant, low smoke, halogen-free material. Temperature tolerance -40 degrees Fahrenheit (-40 degrees Celsius) to 302 degrees Fahrenheit (150 degrees Celsius).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN