Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLTFC6S-CP316

Cable Tie, 20-1/2 in L, 6 in Max Bundle Dia., Black, 316 Stainless Steel, 100 lb Strength, 100 PK
$ 4.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLTFC6S-CP316.

Sager Electronics

Datasheet1 page15 years ago
Datasheet4 pages8 years ago

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panduit MLTFC2S-CP316 Cable Tie, Self-Locking, 7.9"L, SS316, Black, 100Pcs, Pan-Steel Series
Cable Tie, 27 in L, 8 in Max Bundle Dia., Black, 316 Stainless Steel, 100 lb Strength, 100 PK
Panduit MLTFC4S-CP316 Cable Tie, Self-Locking, Stainless Steel/Black, .18"Wx14.3"L, 100/Pack

Descriptions

Descriptions of Panduit MLTFC6S-CP316 provided by its distributors.

Cable Tie, 20-1/2 in L, 6 in Max Bundle Dia., Black, 316 Stainless Steel, 100 lb Strength, 100 PK
CABLE TIE, COATED STEEL, 521MM, PK100; External Length / Height:521mm; Width, Cable Tie:4.6mm; Material:Stainless Steel; Tensile Strength:445N/mm²; Min Cable Diameter:12.7mm; Max Cable Diameter:152mm; Accessory Type:Cable Tie; Coating:Low-smoke, halogen-free polyester; Colour:Black; Flammability Rating:UL V-2; Pack Size:100; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Tensile Strength, Pounds:100lb; Thickness, Material:0.25mm; Width, External:4.6mm
MLT Tie, 316 Stainless Steel, Fully Coated, Standard Cross Section, 20.5 Inches (521.0mm) Length x 0.18 Inch (4.6mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Polyester coating provides additional edge protection and prevents corrosion between dissimilar metals. AISI 316 stainless steel base material for the most corrosive environments. Ultraviolet resistant, low smoke, halogen-free material. Temperature tolerance -40 degrees Fahrenheit (-40 degrees Celsius) to 302 degrees Fahrenheit (150 degrees Celsius).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN