Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLT6LH-LP316

Mlt Tie, 316 Ss, Light Heavy, 20.5 (521M Rohs Compliant: Yes |Panduit MLT6LH-LP316
$ 2.973
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT6LH-LP316.

Master Electronics

Datasheet1 page13 years ago

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

Cable Tie, 15 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 250 lb Strength, 50 PK
Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, 316 Stainless Steel, 250 lb Strength, 50 PK
MLT Tie, 316 SS, Light Heavy, 26.8 (679mm), ., MLT8LH-LP316, PK 50
HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm

Descriptions

Descriptions of Panduit MLT6LH-LP316 provided by its distributors.

Mlt Tie, 316 Ss, Light Heavy, 20.5 (521M Rohs Compliant: Yes |Panduit MLT6LH-LP316
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 316 stainless steel promote worker safety in indoor outdoor and underground environments. Light-h
MLT Tie, 316 Stainless Steel, Light-Heavy Cross Section, 20.5 Inches (521.0mm) Length x 0.25 Inch (6.4mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN