What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit MLT8LH-LP316

MLT Tie, 316 SS, Light Heavy, 26.8 (679mm), ., MLT8LH-LP316, PK 50
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT8LH-LP316.

Master Electronics

Datasheet1 page13 years ago

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

Cable Tie, 15 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 250 lb Strength, 50 PK
Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, 316 Stainless Steel, 250 lb Strength, 50 PK
Mlt Tie, 316 Ss, Light Heavy, 20.5 (521M Rohs Compliant: Yes |Panduit MLT6LH-LP316

Descriptions

Descriptions of Panduit MLT8LH-LP316 provided by its distributors.

MLT Tie, 316 SS, Light Heavy, 26.8 (679mm), ., MLT8LH-LP316, PK 50
MLT Tie, 316 SS, Light Heavy, 26.8 (679m RoHS Compliant: Yes
Tie Cable; Stainless Steel; 250 lb.; Natural; 26.8 in. Long
STAINLESS STEEL CABLE TIE, LIG HT-HEAVY, 8 (203MM) MAX BUNDL
Cable Accessories Cable Tie Stainless Steel Natural
Panduit Sales Corp. Mlttie316SsLh26.8.010ThkPk50
CBL TIE LOCKING SIL 250LB 2.233'
Panduit 1/4"" MLT 316 MATERIAL
MLT Tie, 316 Stainless Steel, Light-Heavy Cross Section, 26.8 Inches (679.0mm) Length x 0.25 Inch (6.4mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN