Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLT6H-LP

Panduit MLT6H-LP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 304, .31"Wx20.5"L, 50/Pack

$ 2.311
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT6H-LP.

Farnell

Datasheet8 pages15 years ago
Datasheet4 pages23 years ago
Datasheet4 pages25 years ago

Master Electronics

Mouser

Sager Electronics

TME

Inventory History

3 month trend:
+361%

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT4H-LP
Panduit MLT4H-LP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 304, .31"Wx14.3"L, 50/Pack
PanduitMLT2H-LP
Panduit MLT2H-LP Cable Tie, Self-Locking, 7.9"L, Stainless Steel, 50Pcs, Pan-Steel Series
Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 316, .31"Wx14.3'L, 50Pcs
HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm
HellermannTytonMBT8S-S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units

Descriptions

Descriptions of Panduit MLT6H-LP provided by its distributors.

Panduit MLT6H-LP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 304, .31"Wx20.5"L, 50/Pack
Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
Cable tie, releasable, stainless steel, (L x W) 521 x 7.9 mm, bundle-Ø 12.7 to 152 mm, natural, UV resistant, -60 to 538 °C, MLT6H-LP
CABLE TIE, STEEL, 521MM, PK50; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 521mm; Cable Tie Width: 7.9mm; Cable Bundle Diameter Max: 152mm; Minimum Loop Tensile Strength: 450lb; Cable Tie
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section Max bundle
MLT Tie, 304 Stainless Steel, Heavy Cross Section, 20.5 Inches (521.0mm) Length x 0.31 Inch (7.9mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLT6H-LP.