Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLT4EH-LP316

Cable Tie, 18 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 600 lb Strength, 50 PK
$ 2.679
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT4EH-LP316.

Master Electronics

Datasheet3 pages15 years ago
Datasheet1 page0 years ago

Farnell

Inventory History

3 month trend:
+25.90%

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT2EH-LP
Cable Tie, Extra Heavy, Stainless Steel 304, 11.8"L | Panduit MLT2EH-LP.
PanduitMLT6EH-LP
Mlt Tie, 304 Ss, Extra Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6EH-LP
Mlt Tie, 316 Ss, Extra Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6EH-LP316

Descriptions

Descriptions of Panduit MLT4EH-LP316 provided by its distributors.

Cable Tie, 18 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 600 lb Strength, 50 PK
CABLE TIE, 434MM, SS, 600LB, NAT, PK50; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 434mm; Cable Tie Width: 12.7mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 600lb;
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 316 stainless steel promote worker safety in indoor outdoor and underground environments. Extra-h
MLT Tie, 316 Stainless Steel, Extra-Heavy Cross Section, 17.1 Inches (434.0mm) Length x 0.50 Inch (12.7mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN