Descriptions of Panduit MLT2S-CP316 provided by its distributors.
Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, 316 Stainless Steel, 200 lb Strength, 100 PK
Panduit MLT2S-CP316 Cable Tie, Self-Locking, 7.9"L, SS316, 100Pcs, Pan-Steel Series
Cable Tie, Pan-Steel, Self-Locking, Stainless Steel, .18"Wx7.9"L, 100Pcs
Cable tie, releasable, stainless steel, (L x W) 201 x 4.6 mm, bundle-Ø 12.7 to 51 mm, natural, UV resistant, -60 to 538 °C, MLT2S-CP316
PAN-STEEL CABLE TIE; Cable Tie Material:Stainless Steel; Cable Tie Length:201mm; Cable Tie Width:4.6mm; Cable Bundle Diameter Max:51mm; Cable Tie Type:Ball Lock; Product Range:Pan-Steel Series; Accessory Type:Pan-Steel C
CABLE TIE, 201MM, STAINLESS STEEL, NAT; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 201mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 200lb; Ca
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 316 stainless steel promote worker safety in indoor outdoor and underground environments. STandar
Factory Standard Pack = 100: MLT Tie, 316 Stainless Steel, Standard Cross Section, 7.9 Inches (201.0mm) Length x 0.18 Inch (4.6mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.: Prices available while supplies last.