Panduit MLT2DH-L

Mlt Tie, 304 Ss, Double Wrap, Heavy, 18. Rohs Compliant: Yes |Panduit MLT2DH-L
$ 2.089
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT2DH-L.

Master Electronics

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Panduit MLT2H-LP316 Cable Tie, Self-Locking, 7.9"L, SS316, Metallic, 50Pcs, Pan-Steel Series
Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 316 Stainless Steel, 450 lb Strength
PanduitMLT4H-TL
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Silver, 304 Stainless Steel, 450 lb Strength, 250 PK
HellermannTytonMBT14S-S
HellermannTyton MBT14S-S Cable Tie, Stainless Steel, 14.3"L, 202lb, SS304, MBT-Series, 100/Pkg
HellermannTytonMBT8S-S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units

Descriptions

Descriptions of Panduit MLT2DH-L provided by its distributors.

Mlt Tie, 304 Ss, Double Wrap, Heavy, 18. Rohs Compliant: Yes |Panduit MLT2DH-L
Tie Cable; Stainless Steel; 600 lb.; Natural; 18.5 in. Long
Cable Ties, Metal Locking Stainless Steel Natural 2669N
Cable Ties MLT Tie 304 SS Dble Wrap Hvy 18.
Panduit Sales Corp Doublewraptie304SsH185LTs2670Pk50
Pan-Steel MLT2DH-L Stainless Steel Cabl
DBL WRAP LOCK SILV 600LB 1.542'
MLT Tie, 304 Stainless Steel, Double Wrap, Heavy Cross Section, 18.5 Inches (470.0mm) Length x 0.31 Inch (7.9mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Cable tie body passes through the head two times for additional strength.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN