Panduit MLT4H-TL

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Silver, 304 Stainless Steel, 450 lb Strength, 250 PK
$ 1.588
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT4H-TL.

Newark

Datasheet3 pages15 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Related Parts

Panduit MLT2H-LP316 Cable Tie, Self-Locking, 7.9"L, SS316, Metallic, 50Pcs, Pan-Steel Series
Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 316, .31"Wx14.3'L, 50Pcs
PanduitMLT4DH-L
Cable Tie, 28 in L, 4 in Max Bundle Dia., Silver, 304 Stainless steel, 600 lb Strength, 50 PK

Descriptions

Descriptions of Panduit MLT4H-TL provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Silver, 304 Stainless Steel, 450 lb Strength, 250 PK
CABLE TIE, 362MM, SS, 450LB, SILVER; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 362mm; Cable Tie Width: 7.9mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 450lb; Cabl
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy 14.3L (363mm) Bundles up

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN