Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCC2-12F-Q

Two-hole long barrel lug 2 AWG wire 1/2 stud hole 1 3/4 hole spacing 90 angle tongue.
$ 15.314
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCC2-12F-Q.

IHS

Datasheet2 pages15 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

PanduitLCA2-14F-Q
One-hole standard barrel with window lug 2 AWG wire 90 angle tongue 1/4 stud hole.
Two-Hole Compression Lug, 2 AWG Max, 1 in Stud, Long Barrel, Copper, Brown
PanduitLCAX2-12-E
Lug Terminal 2AWG Copper 49.3mm Electro Tin Pan-Lug™

Descriptions

Descriptions of Panduit LCC2-12F-Q provided by its distributors.

Two-hole long barrel lug 2 AWG wire 1/2 stud hole 1 3/4 hole spacing 90 angle tongue.
Two Hole Lug Long Barrel 90 Angle Rohs Compliant: Yes |Panduit LCC2-12F-Q
Copper Compression Lug, 2 Hole, #2 AWG, 1/2 (12.7mm) Stud, LCC2-12F-Q
Lug Terminal 2AWG 91.7mm 19.1mm Tin
Terminals Copp Comp Lug 2H #2 AWG
Panduit LCC2-12 BENT 90 DEGREES -
CONN TERM RECT TONG 2 AWG #1/2
Copper Compression Lug, 2 Hole, No. 2 American Wire Gauge (AWG), Long Barrel, 1/2 Inch (12.7 mm) Stud, 1.75 Inch (44.4 mm) Hole Spacing, 90 Degree Bent, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN