Panduit LCAX2-14-E

Lug Terminal 2AWG 38.1mm 17.78mm Electro-Tin
$ 6.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX2-14-E.

Farnell

Datasheet2 pages15 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+113%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanduitLCA2-56-Q
One-hole standard barrel with window lug 2 AWG wire 5/16 stud hole standard package.
PanduitLCAX2-38-E
Lug Compression Connector, 2 AWG Max, Standard Barrel, Copper, Brown
PanduitLCAS2-38-Q
COPPER LUG, 1 HOLE, SHORT BARREL, #2 AWG, 3/8 BOLT | Panduit LCAS2-38-Q.
TE Connectivity320383
Copper Ring Terminal, Tin Plated, Crimp, Straight, Non-Insulated
TE Connectivity322870
Solistrand 2 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..

Descriptions

Descriptions of Panduit LCAX2-14-E provided by its distributors.

Lug Terminal 2AWG 38.1mm 17.78mm Electro-Tin
TERMINAL, COMPRESSION LUG, M6, 2AWG; Product Range: LCAX Series; Termination: Crimp; Wire Size AWG Max: 2AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"
Copper Compression Lug, 1 Hole, No. 2 American Wire Gauge (AWG) Flex, 1/4 Inch (6.4 mm) Stud, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAX2-14-E.