Panduit LCAS2-38-Q

Copper Lug, 1 Hole, Short Barrel, #2 AWG, 3/8 Bolt | Panduit LCAS2-38-Q.
$ 6.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS2-38-Q.

Farnell

Datasheet2 pages15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

PanduitLCA2-56-Q
One-hole standard barrel with window lug 2 AWG wire 5/16 stud hole standard package.
PanduitLCAX2-38-E
Lug Compression Connector, 2 AWG Max, Standard Barrel, Copper, Brown
PanduitLCAX2-14-E
Lug Terminal 2AWG 38.1mm 17.78mm Electro-Tin
TE Connectivity320383
Copper Ring Terminal, Tin Plated, Crimp, Straight, Non-Insulated
TE Connectivity322870
TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..

Descriptions

Descriptions of Panduit LCAS2-38-Q provided by its distributors.

COPPER LUG, 1 HOLE, SHORT BARREL, #2 AWG, 3/8 BOLT | Panduit LCAS2-38-Q.
Terminal, Compression Lug, M10, 2Awg; Product Range:lcas Series; Termination:crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:compression Lug; Stud Size - Metric:m10; Stud Size - Imperial:3/8" Rohs Compliant: Yes
Copper Compression Lug, 1 Hole, No. 2 American Wire Gauge (AWG), Short Barrel, 3/8 Inch (9.5 mm) Stud, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAS2-38-Q.