Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCAS6-38-L

Panduit LCAS6-38-L Copper Compression Lug 1 Hole, #6 AWG, Short Barrel, 3/8"
$ 2.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS6-38-L.

Farnell

Datasheet2 pages15 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+191%

Alternate Parts

Price @ 1000
$ 2.74
$ 1.845
$ 1.845
Stock
441
2,535
2,535
Authorized Distributors
3
4
4
Gender
-
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

PanduitLCAX6-14-L
Panduit LCAX6-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
PanduitLCAS6-56-L
Lug Terminal 6AWG 35.56mm 14.22mm Tin
PanduitLCA6-00-L
Lug Terminal 6AWG Copper Blue 46.5mm Tin

Descriptions

Descriptions of Panduit LCAS6-38-L provided by its distributors.

PANDUIT LCAS6-38-L COPPER COMPRESSION LUG 1 HOLE,#6 AWG, SHORT BARREL,3/8"
Terminal, Compression Lug, M10, 6Awg; Product Range:Lcas Series; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAS6-38-L
Copper Compression Lug, 1 Hole, No. 6 American Wire Gauge (AWG), Short Barrel, 3/8 Inch (9.5 mm) Stud, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAS6-38-L.