Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit KP-HSTT2

Heat Shrink Tubing and Sleeves H/S Thin Kit .19-.50" Multicolor
$ 83.507
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit KP-HSTT2.

element14 APAC

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+160%

Supply Chain

Country of OriginKorea Republic of

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing, ST, Irradiated Modified Polyolefin, Black, Thin, Spool
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemES2000-NO.2-B9-0-STK
DUAL WALL HEAT SHRINK TUBING, 4:1 SHRINK RATIO, 0.293" DIA, BLACK, ES2000 SERIES
Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs

Descriptions

Descriptions of Panduit KP-HSTT2 provided by its distributors.

Heat Shrink Tubing and Sleeves H/S Thin Kit .19-.50" Multicolor
Heat shrink kit box - plastic case various sizes various colors. For DRY Locations.
Cable Accessories Heat Shrink Kit Box Cross-Linked Polyolefin Multi Color Box
Heat Shrink Tube Kit, Dual Wall, Thin Wall, 2:1 I.D. Shrink Ratio, 6 in
DRY-SHRINK Thin Wall Heat Shrink Kit, 0.09 Inch - 0.50 Inch (2.4 mm - 12.7 mm), 6 Inch (152.4 mm) Lengths, Multi-color (Black, Clear, Red, Yellow, Green, Blue and White). Heat shrink kit box - plastic case, various sizes, various colors, Provides organized storage for a wide variety of parts in one convenient location. Informative label eliminates guess work. Specifies correct heat shrink usage based on wire range and connector size. Provides reorder part number information. Once top is closed loose pieces remain in their 6 compartments. Shrink Ratio is 2 to 1. Flammability Rating is Flame Retardant EXCEPT Clear, Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification is AMS-DTL-23053/5 Class 1 (Colors) Class 2 (Clear)(material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN