What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit HSTTV75-C

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.1 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 198.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTV75-C.

IHS

Datasheet1 page10 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginKorea Republic of
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityNT-MIL-3/4-0-SP
NT-MIL-3/4-0-SP :single-wall heat-shrink 3/4in tubing; 1.75:1 ratio; BLK; 100FT SP
PanduitHSTT75-C
Panduit HSTT75-C Heat Shrink Tubing, Thin Wall, .75" Dia x 100’ L, Blk, 1Roll
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.05 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.75 , 19.1 mm, Black, 3.9 ft, 1.2 m
PanduitHSTT19-C
HEAT SHRINK TUBING, LNG 30.5M, SHRINK RATIO 2:1, INNER DIAM 0.19IN, HSTT SERIES
Alpha WireF2213/4 BK003
Heat Shrink Tubing and Sleeves 3/4in ID SHRNK TUBN 250ft SPOOL BLACK

Descriptions

Descriptions of Panduit HSTTV75-C provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.1 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Tubing Heat-Shrink; 2:1; Expanded: 0.75 in.; 100 ft. long; Black
Heat Shrink Tubing & Sleeves H/S Thin VW-1 .75 (19.0mm) Dia
HEAT-SHRINK TUBING, 2:1, 19.1MM, BLACK; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.75"; I.D. Supplied - Metric:19.1mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:100ft; Length - Metric:30.5m RoHS Compliant: Yes
DRY-SHRINK Thin Wall Heat Shrink VW-1 Flame Rating, 0.750 Inch (19.1 mm) Diameter, 0.375 Inch (9.5 mm) Maximum Recovered Inside Diameter, 100 Foot (30.5 Meter) Reel, Black cross-linked Polyolefin Heat Shrink. Insulates a wide range of diameters and irregular shapes. Ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 3.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTV75C