Panduit HSTT19-C

Heat Shrink Tubing, Lng 30.5M, Shrink Ratio 2: 1, Inner Diam 0.19IN, Hstt Series
$ 82.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT19-C.

IHS

Datasheet1 page11 years ago

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+21.15%

Supply Chain

Country of OriginKorea Republic of
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitHSTTV19-C
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 3:1 SHRINK RATIO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Panduit HSTT19-48-Q Heat Shrink Tubing, Thin Wall, 0.187" Dia x 4’ L, Blk, 25Pcs
PanduitHSTT12-C
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.125 , 3.2 mm, Black, 100 ft, 30.5 m

Descriptions

Descriptions of Panduit HSTT19-C provided by its distributors.

HEAT SHRINK TUBING, LNG 30.5M, SHRINK RATIO 2:1, INNER DIAM 0.19IN, HSTT SERIES
Heat Shrink Tubing and Sleeves H/S Thin .19" (4.8mm) Dia Black
Heat Shrink Tubing, ST, Cross-Linked Polyolefin, Black, Thin
Heat-Shrink Tubing; Shrink Ratio:2:1; Co |Panduit HSTT19-C
HEAT-SHRINK TUBING, 2: 1, 4.8MM, BLACK; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.187"; I.D. Supplied - Metric: 4.8mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 100ft; Length - Metric: 30.5m; I.D. Recovered Ma
For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT-19-C
  • HSTT19C