Panduit HSTTV19-C

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 92.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTV19-C.

IHS

Datasheet1 page11 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-01-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitHSTT19-C
HEAT SHRINK TUBING, LNG 30.5M, SHRINK RATIO 2:1, INNER DIAM 0.19IN, HSTT SERIES
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 3:1 SHRINK RATIO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Panduit HSTT19-48-Q Heat Shrink Tubing, Thin Wall, 0.187" Dia x 4’ L, Blk, 25Pcs
PanduitHSTT12-C
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.125 , 3.2 mm, Black, 100 ft, 30.5 m

Descriptions

Descriptions of Panduit HSTTV19-C provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Thin wall VW-1 heat shrink on 100 foot reel .19 (4.8mm) diameter black cross-linked polyolefin.
Thin Wall Polyolefin Heat Shrink (Ul224 Vw-1) Rohs Compliant: Yes |Panduit HSTTV19-C
Tubing Heat-Shrink; 2:1; Expanded: 0.19 in.; 100 ft. long; Black
Heat Shrink Tubing & Sleeves H/S Thin VW-1 .19(4.8mm) Dia
DRY-SHRINK Thin Wall Heat Shrink VW-1 Flame Rating, 0.187 Inch (4.8 mm) Diameter, 0.093 Inch (2.4 mm) Maximum Recovered Inside Diameter, 100 Foot (30.5 Meter) Reel, Black cross-linked Polyolefin Heat Shrink. Insulates a wide range of diameters and irregular shapes. Ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 3.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTV19C