Panduit HSTT12-C

Heat Shrink Tubing, AMS-DTL-23053/5, 2: 1, 0.125 , 3.2 mm, Black, 100 ft, 30.5 m
$ 70.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT12-C.

IHS

Datasheet1 page11 years ago

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-97.32%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alpha WireF2211/8 BK005
Alpha Wire F2211/8 BK005 2:1 Heat Shrink Tubing Black 0.125" (100ft reel)
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
PanduitHSTTV12-C
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
PanduitHSTTV09-C
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing, 3:1, Flexible, Polyolefin, Black, 1/8 Id, 100 Ft Spool

Descriptions

Descriptions of Panduit HSTT12-C provided by its distributors.

Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.125 , 3.2 mm, Black, 100 ft, 30.5 m
HEAT SHRINK TUBING, LNG 30.5M, SHRINK RATIO 2:1, INNER DIAM 0.12IN, HSTT SERIES
Tubing Heat-Shrink; 2:1; Expanded: 0.12 in.; 100 ft. long; Black
Heat Shrink Tubing & Sleeves H/S Thin .12 (3.2mm) Dia Black
HEAT SHRINK TUBING, 0.005MM ID, PO, BLK,; HEAT SHRINK TUBING, 0.005MM ID, PO, BLK, 100FT; I.D. Supplied - Metric:0.005mm; I.D. Supplied - Imperial:0.125"; I.D. Recovered Max - Metric:0.002mm; I.D. Recovered Max - Imperial:0.062"; Shrink Ratio:2:1
For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT12-C.
  • HSTT12C