Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSTTV12-C

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 77.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTV12-C.

IHS

Datasheet1 page11 years ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+275%

Supply Chain

Country of OriginKorea Republic of
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitHSTT12-C
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.125 , 3.2 mm, Black, 100 ft, 30.5 m
Alpha WireF2211/8 BK005
Fit Shrink Tubing Black 100 Feet Irradiated Polyolefin 1/8" Diameter 2 to 1 Shrink Ratio
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
PanduitHSTTV09-C
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing, 3:1, Flexible, Polyolefin, Black, 1/8 Id, 100 Ft Spool

Descriptions

Descriptions of Panduit HSTTV12-C provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing & Sleeves H/S Thin VW-1 .12 (3.2mm) Dia
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Heat-Shrink Tubing, 2:1, 3.2Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.125"; I.d. Supplied - Metric:3.2Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:100Ft; Length - Metric:30.5M Rohs Compliant: Yes |Panduit HSTTV12-C
DRY-SHRINK Thin Wall Heat Shrink VW-1 Flame Rating, 0.125 Inch (3.2 mm) Diameter, 0.062 Inch (1.6 mm) Maximum Recovered Inside Diameter, 100 Foot (30.5 Meter) Reel, Black cross-linked Polyolefin Heat Shrink. Insulates a wide range of diameters and irregular shapes. Ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 3.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTV12C