Alpha Wire F2211/8 BK005

Alpha Wire F2211/8 BK005 2: 1 Heat Shrink Tubing Black 0.125" (100ft reel)
$ 95.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/8 BK005.

JRH Electronics

Datasheet4 pages7 years ago

Amar Radio Corporation

Farnell

Newark

Herman ProAV

Inventory History

3 month trend:
-55.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Heat Shrink Tubing, 3:1, Flexible, Polyolefin, Black, 1/8 Id, 100 Ft Spool
PanduitHSTTV09-C
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Alpha WireF3211/8 BK103
Heat-Shrink Tubing Cross-Linked Polyolefin, 1.01 ... 3.04mm, Black, 1.22m
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN,500FT. L,2:1 SHRINK RATIO
TE Connectivity / RaychemNT-MIL-1-0-SP
TE Connectivity D64130-000 Heat Shrink Tubing, Single Wall, 1.75:1, 25.4mm ID, 14.5mm Shrunk

Descriptions

Descriptions of Alpha Wire F2211/8 BK005 provided by its distributors.

Alpha Wire F2211/8 BK005 2:1 Heat Shrink Tubing Black 0.125" (100ft reel)
Fit Shrink Tubing Black 100 Feet Irradiated Polyolefin 1/8" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, POLYOLEFIN, 3.18 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Cross Linked Polyolefin Black FIT®
Heat Shrink Tubing Black Polyolefin Non-Lined 100.00 ft
Heat-Shrink Tubing; Series:FIT; Body Material:Irradiated Polyolefin; Shrink Ratio:2:1; Color:Black; Total Length - Imperial:100ft; Total Length - Metric:30.48m; Leaded Process Compatible:Yes; Inner Diameter Max Recovered:1.58mm ;RoHS Compliant: Yes
HEATSHRINK, 2: 1, BLK, 3.18MM, 30.5M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.125"; I.D. Supplied - Metric: 3.18mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 100ft; Length - Metric: 30.5m; I.D. Recovered Max

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211/8-BK005
  • F2211/8BK005
  • FIT-221-1/8 BK005
  • FIT-221-1/8-BK005
  • FIT-221-1/8BK005
  • FIT221-1/8-BK005