Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSTTP38-CY

Tubing Heat-Shrink; 2: 1; Black; Expanded: 0.38 in.; 100 ft. long
$ 94.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTP38-CY.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCA

Related Parts

Alpha WireF1053/16 BK005
Fit Shrink Tubing Black 100 Feet Irradiated PVC 3/16" Diameter 2 to 1 Shrink Ratio
PanduitHSTTP06-CY
HEAT SHRINK TUBE, POLYVINYLCHLORIDE, 1.6 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTTP38-QY
Heat Shrink Tubing ST Cross Linked Polyvinyl Chloride Black Thin T/R
PanduitHSTTP25-CY
Heat Shrink Tubing and Sleeves H/S Thin PVC .25(6.4mm) Dia Bl
Alpha WireF1051/8 BK005
Tubing, Heat Shrinkable; 1/8 in.; 0.125 in.; 0.062 in.; 0.025 in.; Black; -15 %
Alpha WireF1051/2-BK005
HEAT SHRINK TUBING, 1/2IN., 2:1, IRRADIATED PVC, 100FT. COIL, FIT-105 SERIES

Descriptions

Descriptions of Panduit HSTTP38-CY provided by its distributors.

Tubing Heat-Shrink; 2:1; Black; Expanded: 0.38 in.; 100 ft. long
Heat Shrink Thin Pvc, .38"(9.5Mm) Dia Bl/Rl Rohs Compliant: Yes |Panduit HSTTP38-CY
Heat Shrink Tubing and Sleeves H/S Thin PVC .38(9.5mm) Dia Bl
Heat Shrink Tubing ST Polyvinyl Chloride Black Thin
DRY-SHRINK Thin Wall Polyvinyl Chloride (PVC) Heat Shrink, 0.375 Inch (9.5 mm) Diameter, 0.187 Inch (4.8 mm) Maximum Recovered Inside Diameter, 100 Foot (30.5 Meter) Reel, Black. Flexible, Flame Retardant PVC material offers good cut through and solder resistance. For dry locations. Good resistance to most fuels and oils. For use where ripple free conformance around sharp bends is needed, such as in appliance handles and busbars. Shrink Ratio is 2 to 1. Temperature Range is -4 degrees Fahrenheit to 221 degrees Fahrenheit (-20 degrees Celsius to 105 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/2 Class 1.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTP38CY