Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSTTP06-CY

HEAT SHRINK TUBE, POLYVINYLCHLORIDE, 1.6 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 46.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTP06-CY.

IHS

Datasheet1 page15 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-06-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

PanduitHSTTP05-CY
Heat Shrink Tubing and Sleeves H/S Thin PVC .05(1.2mm) Dia Bl
PanduitHSTTP06-QY
Heat Shrink Tubing & Sleeves H/S Thin PVC .06(1.6mm) Dia Bl
PanduitHSTTP12-CY
Heat Shrink Thin Pvc, .12"(3.2Mm) Dia Bl/Rl Rohs Compliant: Yes |Panduit HSTTP12-CY
Alpha WireF1051/8 BK005
Tubing, Heat Shrinkable; 1/8 in.; 0.125 in.; 0.062 in.; 0.025 in.; Black; -15 %
Molex 19269-0033 Heat Shrink Tubing And Sleeves 3/4 Inch Dual Hst Bk 4Ft Tube cks
Molex 19269-0028 Heat Shrink Tubing And Sleeves 1/2Inch Dual Hs Stck 1k=4Ft Prc Per Ft

Descriptions

Descriptions of Panduit HSTTP06-CY provided by its distributors.

HEAT SHRINK TUBE, POLYVINYLCHLORIDE, 1.6 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Thin Pvc, .06"(1.6Mm) Dia Bl / Rl Rohs Compliant: Yes
Heat Shrink Tubing ST Polyvinyl Chloride Black Thin Reel
Panduit PVC HEAT SHRINK RL 100'
DRY-SHRINK Thin Wall Polyvinyl Chloride (PVC) Heat Shrink, 0.063 Inch (1.6 mm) Diameter, 0.031 Inch (0.8 mm) Maximum Recovered Inside Diameter, 100 Foot (30.5 Meter) Reel, Black. Flexible, Flame Retardant PVC material offers good cut through and solder resistance. For dry locations. Good resistance to most fuels and oils. For use where ripple free conformance around sharp bends is needed, such as in appliance handles and busbars. Shrink Ratio is 2 to 1. Temperature Range is -4 degrees Fahrenheit to 221 degrees Fahrenheit (-20 degrees Celsius to 105 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/2 Class 1.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTP06CY