Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSEC4.0-2

Heat Shrink End Cap, 2.5: 1 I.D. Shrink Ratio, Black, 6.3 in, 2 PK
$ 27.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSEC4.0-2.

Master Electronics

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
+900%

Supply Chain

Country of OriginAustralia
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KIT, HEAT SHRINK TUBING, FLAME RETARDANT, POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
PanduitHSTT-YK2
Heat Shrink Tubing and Sleeves 2PC EA -4 DIFF SIZES BLACK ONLY - 6" LONG
PanduitHSTTA100-Y
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive
PanduitHSTTA50-Y
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive
Alpha WireF2211/4 BK064
Black Polyolefin Round 2:1 Heat Shrink Tubing 0.250 Inch Diameter 6 Inch Long
Alpha WireF2211/16 BK060
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 1.60 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of Panduit HSEC4.0-2 provided by its distributors.

Heat Shrink End Cap, 2.5:1 I.D. Shrink Ratio, Black, 6.3 in, 2 PK
Heat shrink end cap adhesive lined 4.1 (105mm) min. expanded I.D. adhesive lined black cross-linked polyolefin 2 pc. package quantity.
WET-SHRINK Thick Wall Adhesive Lined Heat Shrink End Cap, 4.14 Inch (105.2 mm) minimum expanded inside diameter, 1.78 Inch (45.2 mm) maximum recovered inside diameter, 0.15 Inch (3.8 mm) nominal recovered wall thickness, 6.9 Inch (175.3 mm) cap length, 5 parts per package, black. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). voltage is 600 Volts. Shrink ratio of 2.5 to 1 insulates a wide range of diameters and irregular shapes. which reduces inventory costs. Cross-linked Polyolefin ultraviolet resistant material improves chemical and temperature resistance. Hot melt adhesive seals and insulates in one step to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN