Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSEC2.0-5

Heat Shrink Tubing and Sleeves Heat Shrink Thick Ad End Cap 2.2" BLK
$ 15.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSEC2.0-5.

Master Electronics

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.28%

Supply Chain

Country of OriginAustralia
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / RaychemVERSAFIT-KIT-4-0
Heat Shrink Tubing Kit ST Irradiated Modified Polyolefin Black Thin Spool
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
Alpha WireF2212IN BK072
Fit Shrink Tubing Black 3X6 Inch Irradiated Polyolefin 2" Diameter 2 to 1 Shrink Ratio
KIT, HEAT SHRINK TUBING, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
PanduitHSTT-YK2
Heat Shrink Tubing and Sleeves 2PC EA -4 DIFF SIZES BLACK ONLY - 6" LONG

Descriptions

Descriptions of Panduit HSEC2.0-5 provided by its distributors.

Heat Shrink Tubing and Sleeves Heat Shrink Thick Ad End Cap 2.2" BLK
Heat Shrink End Cap 600V 3-1 Shrink Ratio Heavy Wall 600 - 1000 MCM 2.25 in. Black
Heat shrink end cap adhesive lined 2.2 (57mm) min. expanded I.D. adhesive lined black cross-linked polyolefin 5 pc. package quantity.
Heat Shrink Cable Boots & End Caps Heat Shrink Thick Ad End Cap 2.2 BLK
WET-SHRINK Thick Wall Adhesive Lined Heat Shrink End Cap, 2.25 Inch (57.2 mm) minimum expanded inside diameter, 0.87 Inch (22.1 mm) maximum recovered inside diameter, 0.15 Inch (3.8 mm) nominal recovered wall thickness, 5.5 Inch (140.2 mm) cap length, 5 parts per package, black. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). voltage is 600 Volts. Shrink ratio of 2.5 to 1 insulates a wide range of diameters and irregular shapes. which reduces inventory costs. Cross-linked Polyolefin ultraviolet resistant material improves chemical and temperature resistance. Hot melt adhesive seals and insulates in one step to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN