Alpha Wire F2212IN BK072

Fit Shrink Tubing Black 3X6 Inch Irradiated Polyolefin 2" Diameter 2 to 1 Shrink Ratio
$ 29.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2212IN BK072.

Newark

Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha WireF22111/2 BK070
Fit Shrink Tubing Black 5X6 Inch Irradiated Polyolefin 1.500" Diameter 2 to 1 Shrink Ratio
PanduitHSTTA150-Y
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
PanduitHSTTA100-Y
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive

Descriptions

Descriptions of Alpha Wire F2212IN BK072 provided by its distributors.

Fit Shrink Tubing Black 3X6 Inch Irradiated Polyolefin 2" Diameter 2 to 1 Shrink Ratio
Heat Shrink Tubing Black Polyolefin Non-Lined 6.00 in.
Heat Shrink Tubing, 50.8Mm Id, Po, Black, 1.5Ft, Pk3; Shrink Ratio:2:1; I.d. Supplied - Imperial:2"; I.d. Supplied - Metric:50.8Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:6"; Length - Metric:152.4Mm; Colour:Black Rohs Compliant: Yes |Alpha Wire F2212IN BK072

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2212IN-BK072
  • F2212INBK072