Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HLTP3I-X12

Cable Tie, 12 in L, 3.10 in Max Bundle Dia., Red, Nylon, 40 lb Strength, 10 PK
$ 3.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLTP3I-X12.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginCosta Rica
Introduction Date2023-09-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitHLT2I-X2
Panduit Sales Corp Hook & Loop Tie Loop Style 80L (203Mm
PanduitHLTP2I-X12
Cable Tie, 8 in L, 1.90 in Max Bundle Dia., Red, Nylon, 40 lb Strength, 10 PK
PanduitHLT3I-X2
Hook & Loop Tie, Loop Style, 12.0L (305M Rohs Compliant: Yes |Panduit HLT3I-X2

Descriptions

Descriptions of Panduit HLTP3I-X12 provided by its distributors.

Cable Tie, 12 in L, 3.10 in Max Bundle Dia., Red, Nylon, 40 lb Strength, 10 PK
Tak-Ty Hook & Loop Cable Tie - Ul Liste; |Panduit HLTP3I-X12
Panduit Sales Corp Hook & Loop Tie Plenum Loop Style 120
HOOK & LOOP CABLE TIE, UL LISTED, LOOP STYLE, 12"L, MAROON
Cable Accessories Hook/Loop Cable Tie Nylon 6.6 Red
Hook and Loop Fastener, 12.7mm × 305mm, Integrated, Network Cabling
Hook and Loop Strip Tie Maroon Polyethylene
Cable Ties, Hook and Loop Nylon/Polyethylene Maroon 81mm 178N
Hook & Loop Tie, Plenum Loop Style, 12.0
HOOK&LOOP TIE MAROON 40LB 1' 1=1
RECLSBLE FSTNR RECT 0.500" X 12"
Hook And Loop Tie, Plenum Loop Style, 12 Inches Long (305 mm), 0.50 Inch Wide (12.7 mm), Maroon, UL Listed for use in plenum or air handling spaces per NEC, Section 300-22 (C) and (D), adjustable, releasable and reusable multiple times, ideal for applications requiring frequent moves, adds or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, flammability rating - UL94V-2, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN