Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HLT3I-X2

Hook & Loop Tie, Loop Style, 12.0L (305M Rohs Compliant: Yes |Panduit HLT3I-X2
$ 2.655
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLT3I-X2.

Master Electronics

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitHLT2I-X2
Panduit Sales Corp Hook & Loop Tie Loop Style 80L (203Mm
PanduitHLTP2I-X12
Cable Tie, 8 in L, 1.90 in Max Bundle Dia., Red, Nylon, 40 lb Strength, 10 PK
PanduitHLTP3I-X12
Cable Tie, 12 in L, 3.10 in Max Bundle Dia., Red, Nylon, 40 lb Strength, 10 PK

Descriptions

Descriptions of Panduit HLT3I-X2 provided by its distributors.

Hook & Loop Tie, Loop Style, 12.0L (305M Rohs Compliant: Yes |Panduit HLT3I-X2
Tak-Ty hook loop cable loop tie 12.0 (305mm) length .50 (12.7mm) width nylon loop polyethylene hook red.
Panduit Sales Corp Hook & Loop Tie Loop Style 120L (305M
Tie Cable; Hook and Loop Strip; 12 in. Long; Red
HOOK & LOOP TIE 12" 40LB3.2" BUNDLE DIA. 50"W, PK 10
Cable Ties Hook & Loop Tie Loop Style 12.0"L
RECLSBLE FSTNR RECT 0.500" X 12"
Hook And Loop Tie, Loop Style, 12 Inches Long (305 mm), 0.50 Inch Wide (12.7 mm), Red, broadest selection of sizes, styles, and colors to meet your application needs, adjustable, releasable, and reusable hundreds of time, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edge, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN