What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit HC4LG6

Wire Ducting & Raceways Hinged Duct Cover PVC4W X 6'LGray
$ 4.421
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HC4LG6.

Master Electronics

Datasheet1 page18 years ago

Newark

Sager Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.30%

Supply Chain

Country of OriginUS

Related Parts

PanduitC3LG6
Wire Ducting & Raceways Duct Cover, PVC, 3W X 6', LGray
PanduitFS3X2LG6NM
Wire Ducting & Raceways SOLID RACEWAY PVC 3X2X6' LGRY per ft
PanduitG3X1LG6
Wire Ducting & Raceways TYPE G 3.0 X 1.0 Sold per foot

Descriptions

Descriptions of Panduit HC4LG6 provided by its distributors.

Wire Ducting & Raceways Hinged Duct Cover PVC4W X 6'LGray
Wiring Duct Cover, Grey, 1.8M; Raceway/Duct Material:Pvc (Polyvinylchloride); Raceway/Duct Color:Gray; External Length:1.8M; External Width:111.5Mm; External Height:-; Product Range:Hc Series Rohs Compliant: Yes |Panduit HC4LG6
Hinged Duct Cover, Polyvinyl Chloride, 4 Inches Width x 6 Feet, Light Gray, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN