Panduit FS3X2LG6NM

Wire Ducting & Raceways SOLID RACEWAY PVC 3X2X6' LGRY per ft
$ 8.231
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS3X2LG6NM.

Master Electronics

Datasheet2 pages25 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+172%

Supply Chain

Country of OriginUS

Related Parts

PanduitF3X2LG6
Wire Ducting & Raceways Slotted DuctPVC 3X2X6'Lgray per ft
PanduitF3X2LG6-A
Wire Ducting & Raceways Slotted DuctPVC 3X2X6'Adh.LGray
PanduitFS3X2LG6
Wiring Ducts Solid Wall Rectangular without Cover Adhesive Polyvinyl Chloride Light Gray

Descriptions

Descriptions of Panduit FS3X2LG6NM provided by its distributors.

Wire Ducting & Raceways SOLID RACEWAY PVC 3X2X6' LGRY per ft
Panduct type FS solid wall wiring duct 3 W x 2 H 6 length PVC light gray no mounting holes.
Wiring Ducts Solid Wall Rectangular without Cover Adhesive Polyvinyl Chloride Light Gray
Base Raceway, FS3 Series, 1 Channel, 3-1/4 in W, 2-1/8 in H, 6 ft L, Gray
TYPE F NARROW SLOT DUCT, 3W X 2H X 6L, PVC, NO HOLE, PANDUCT PANELMAX SERIES
Duct Wiring; PVC; Solid; Flush; No Mount; 3 x 2 in.; Lt Gray
Cable Accessories Wiring Duct Polyvinyl Chloride Light Gray
Panduit Sales Corp Sld Duct Nmtg Pvc3X2X6ft Lg 6Ft
Accessories; |Panduit FS3X2LG6NM
Solid Raceway, Polyvinyl Chloride, 3 Inches x 2 Inches x 6 Feet, Light Gray, No Mounting Hole, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN