What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit G3X1LG6

Wire Ducting & Raceways TYPE G 3.0 X 1.0 Sold per foot
$ 7.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G3X1LG6.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+1455%

Supply Chain

Country of OriginUS

Related Parts

PanduitFS3X1LG6
Wire Ducting & Raceways Solid RacewayPVC 3X1X6'LGRY per ft
PanduitF3X2LG6
Wire Ducting & Raceways Slotted DuctPVC 3X2X6'Lgray per ft
PanduitFS3X3LG6NM
Wire Ducting & Raceways Solid RacewayPVC 3X3X6',LGRY per ft

Descriptions

Descriptions of Panduit G3X1LG6 provided by its distributors.

Wire Ducting & Raceways TYPE G 3.0 X 1.0 Sold per foot
Panduit Wide Slot Duct; 3.25" Width; 1.12" Height; Light Gray; 6 ft. Length; w/out Cover
type G wide slot wiring duct, 3 W x 1 H, 6 length, PVC, adhesive, light gray
TYPE F SLOTTED WIRING DUCT, PVC, 3" X 1" X 6, NO COVER, PANDUCT PANELMAX SERIES
Wiring Ducts Slotted Rectangular Adhesive PolyvinylChloride Light Gray
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Duct Wiring; PVC; Wide Slot; Flush; 3 in. x 1 in. x 6 ft.; Lt Gray
Slotted Duct, Pvc,3X1X6,lgry Rohs Compliant: Yes |Panduit G3X1LG6
Cable Wiring Ducts or Accessories TYPE G 3.0 X 1.0 6 FOOT SECTION
Panduit Sales Corp Wide Slot Duct Pvc 3X1X6ftLg6Ft
WIRE DUCT SLOTTED SCREW 6' GRAY
Panduct G3X1LG6 Base Wiring Duct
Slotted Duct, Polyvinyl Chloride, 3 Inches x 1 Inch x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3 X1LG6