Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit GE85-C69

Grommet Edging Slot Strip, Flame Retardant Nylon 6.6, Natural Color, 12.75" Long
$ 1.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GE85-C69.

Master Electronics

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Mouser

Inventory History

3 month trend:
+1953%

Supply Chain

Country of OriginCosta Rica
Introduction Date2021-04-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitBC2S-S10-C
Panduit BC2S-S10-C Cable Tie, Barb Locking Clamp, 8.5"L, 50lb, Nylon, Natural, 100/Pkg
PanduitSSM2S-D
6-45/64" L, 3/16" W, natural Plastic Marking Cable Tie, Package quantity: 500
PanduitGE128-C
Panduit GE128-C Military Standard Grommet Edging, Nylon 6.6, 0.22"x0.16"x1.06', 100Pcs

Descriptions

Descriptions of Panduit GE85-C69 provided by its distributors.

Grommet Edging Slot Strip, Flame Retardant Nylon 6.6, Natural Color, 12.75" Long
Grommet Edging, Nylon; Diámetro Del Agujero De Montaje.:-; Grosor Del Panel, Máx.:2.2Mm; Diámetro De Cable Max:-; Diámetro De Cable Min:-; Arandela, Material:Nylon 6.6 (Polyamide 6.6); Arandela, Color:Natural |Panduit GE85-C69
GROMMET EDGING, 4.5X323.9MM, PK100; Grommet Type: Strip; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: Nylon 6.6 (Polyamide 6.6); Mounting Hole Dia: -; Panel Thickness Max: 2.2mm; Grommet Colour: Natural; Prod
Grommet Edging, 0.18 Inch (4.5mm) Width, 0.16 Inch (3.9mm) Height, Panel Thickness Range is 0.052 to 0.085 Inches (1.3 to 2.2mm), Temperature Range is -40 Degrees Fahrenheit to 149 Degrees Fahrenheit (-40 Degrees Celsius to 65 Degrees Celsius). 100 pieces.
GROMMET EDGING, 4.5X323.9MM, PK100; Accessory Type:Grommet Edging; Panel Thickness Max:2.2mm; Grommet Material:Nylon 6.6; Grommet Colour:Natural; SVHC:No SVHC (20-Jun-2011); Body Material:Nylon 6.6; Colour:Natural; External Height:3.9mm; External Width:4.5mm; Material:Nylon 6.6; Panel Thickness Min:1.3mm; Reel Length (Imperial):1063ft; Reel Length (Metric):324m

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GE85C69