Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BC2S-S10-C

Panduit BC2S-S10-C Cable Tie, Barb Locking Clamp, 8.5"L, 50lb, Nylon, Natural, 100/Pkg
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BC2S-S10-C.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.78%

Supply Chain

Country of OriginCosta Rica
Introduction Date2024-03-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitPLC2S-S6-M
Cable Tie, 8 in L, 1.84 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLC2S-S6-C
Cable Tie, 8 in L, 1.84 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
PanduitBC3S-S10-D
Cable Tie, 12-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
TE Connectivity1-603227-9
Cbl Tie Amp - Te Connectivity 1-603227-9; |Te Connectivity Amp 1-603227-9
TE Connectivity2-603227-9
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural
TE Connectivity1-608702-9
Cable Ties Ident Tie Natity134C |Amp Te Connectivity 1-608702-9

Descriptions

Descriptions of Panduit BC2S-S10-C provided by its distributors.

Panduit BC2S-S10-C Cable Tie, Barb Locking Clamp, 8.5"L, 50lb, Nylon, Natural, 100/Pkg
CABLE TIE, LOCKING, NATURAL NYLON 6/6, 8.5" L, 0.185" W, 0.16" (BOSS) H, 50L
CLAMP TIE, BARB, NATURAL; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:216mm; Cable Tie Width:4.7mm; Cable Bundle Diameter Max:51mm; Cable Tie Type:Barb Lock; Product Range:Dome-Top Series RoHS Compliant: Yes
CLAMP TIE, BARB, NATURAL; Cable Tie Length:216mm; Cable Tie Width:4.7mm; Cable Tie Material:Nylon 6.6; Cable Tie Colour:Natural; Tensile Strength N/m²:222N/mm²; Cable Bundle Diameter Min:51mm; Cable Bundle Diameter Max:1.5mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; Body Material:Nylon 6.6; Cable Diameter Max:51mm; Cable Diameter Min:1.5mm; Colour:Natural; External Length / Height:216mm; External Width:4.7mm; Fixing Hole Diameter:5.1mm; Material:Nylon 6.6; Tensile Strength N/mm²:222N/mm²
Clamp Tie, Metal Barb, 8.5 Inches (216 mm) Length, No. 10 (M5) Screw, Standard Cross Section, Nylon, Natural. For indoor use. Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling. Design allows for bundling before or after screwing clamp in place. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN