Panduit GE128-C

Panduit GE128-C Military Standard Grommet Edging, Nylon 6.6, 0.22"x0.16"x1.06', 100Pcs
$ 1.376
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit GE128-C.

Sager Electronics

Datasheet3 pages15 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-36.56%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitBC2S-S10-C
Panduit BC2S-S10-C Cable Tie, Barb Locking Clamp, 8.5"L, 50lb, Nylon, Natural, 100/Pkg
PanduitPLC2S-S6-C
Cable Tie, 8 in L, 1.84 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 100 PK
PanduitPLC2S-S6-M
Cable Tie, 8 in L, 1.84 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit GE128-C provided by its distributors.

Panduit GE128-C Military Standard Grommet Edging, Nylon 6.6, 0.22"x0.16"x1.06', 100Pcs
GROMMET EDGING, 5.6X323.9MM, PK100; Grommet Type: Strip; Cable Diameter Min: -; Cable Diameter Max: -; Grommet Material: Nylon 6.6 (Polyamide 6.6); Mounting Hole Dia: -; Panel Thickness Max: 3.3mm; Grommet Colour: Natural; Prod
Military Specification Grommet Edging, 12.75 Inches Slotted Strips, Nylon 6.6, Natural, 0.22 Inch (5.6mm) Width, 0.16 Inch (3.9mm) Height, Panel Thickness Range is 0.085 to 0.128 Inches (2.2 to 3.3mm), Temperature Range is -40 degrees Fahrenheit to 149 degrees Fahrenheit (-40 degrees Celsius to 65 degrees Celsius). 100 pieces.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GE128-C.
  • GE128C