Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G3X3LG6

Wire Ducting & Raceways Slotted Duct, PVC, 3X3X6', LGRY

$ 9.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G3X3LG6.

Master Electronics

Datasheet1 page14 years ago

Farnell

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+74.18%

Supply Chain

Country of OriginUS
Introduction Date2014-07-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitG3X4LG6
Wire Ducting & Raceways DUCT SLOT PVC 3X4 6' Sold per foot
PanduitF2X3LG6
Wire Ducting & Raceways 6' TYPE F 2 X3 Sold per foot
PanduitG2X2LG6EMI
Wire Ducting & Raceways PanelMax Shielded Wiring Duct base

Descriptions

Descriptions of Panduit G3X3LG6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct, PVC,3X3X6',LGRY
Panduit Wide Slot Duct; 3.25" Width; 3.12" Height; Light Gray; 6 ft. Length; w/out Cover
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Light Gray
Panduit G3X3LG6 Wide Slot Wiring Duct, No Cover, PVC, 3.25"x3.12"x6', Lt Gray
TYPE G SLOTTED WIRING DUCT, PVC, 3" X 3" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct 3 W x 3 H 6 length PVC light gray.
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Duct Wiring; PVC; Wide Slot; Flush; 3 in. x 3 in. x 6 ft.; Lt Gray
DUCT PANDUCT TYPE G,6'LX3"WX3"H BASE SLOTTED WALL,LIGHT GRAY ROHS
Cable Wiring Ducts or Accessories TYPE G 3X3 6' SEC
Panduit Sales Corp Wide Slot Duct Pvc 3X3X6ftLg6Ft
WIRE DUCT SLOTTED SCREW 24" GRAY
WIDE SLOT DUCT, 82.6X79.2MM, PVC, GREY;
Panduct G3X3LG6 Base Wiring Duct
PANDUIT G DUCT SLOTTED WITH MTG HOLES
Slotted Duct, Polyvinyl Chloride, 3 Inches x 3 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN