Descriptions of Panduit G3X2LG6 provided by its distributors.
Wire Ducting & Raceways TYPE G 3.0 X 2.0 Sold per foot
Panduit Wide Slot Duct; 3.25" Width; 2.03" Height; Light Gray; 6 ft. Length; w/out Cover
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Light Gray
Panduit G3X2LG6 Wide Slot Wiring Duct, No Cover, PVC, 3.25"x2.12"x6', Lt Gray
TYPE F SLOTTED WIRING DUCT, PVC, 3" X 2" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct 3 W x 2 H 6 length PVC light gray.
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Duct Wiring; PVC; Wide Slot; Flush; 3 in. x 2 in. x 6 ft.; Lt Gray
Cable Wiring Ducts or Accessories TYPE G 3.0 X 2.0 6 FOOT SECTION
Panduit Sales Corp Wide Slot Duct Pvc 3X2X6ftLg6Ft
WIRE DUCT SLOTTED SCREW 6' GRAY
DUCT, SLOTTED G TYPE, 17.5MM X 15.2MM, P
Panduct G3X2LG6 Base Wiring Duct
Wide Slot Duct,Pvc,3x2x6 ft.,Lg
PANDUIT G DUCT SLOTTED WITH MTG HOLES
Slotted Duct, Polyvinyl Chloride, 3 Inches x 2 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.