Panduit F3X2LG6

Wire Ducting & Raceways Slotted DuctPVC 3X2X6'Lgray per ft
$ 8.024
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F3X2LG6.

Newark

Datasheet2 pages12 years ago

Electro Sonic

Sager Electronics

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+75.08%

Supply Chain

Country of OriginUS

Related Parts

PanduitFS3X2LG6NM
Wire Ducting & Raceways SOLID RACEWAY PVC 3X2X6' LGRY per ft
PanduitFS3X2LG6
Wiring Ducts Solid Wall Rectangular without Cover Adhesive Polyvinyl Chloride Light Gray
PanduitF3X2LG6-A
Wire Ducting & Raceways Slotted DuctPVC 3X2X6'Adh.LGray

Descriptions

Descriptions of Panduit F3X2LG6 provided by its distributors.

Wire Ducting & Raceways Slotted DuctPVC 3X2X6'Lgray per ft
Panduit Narrow Slot Duct; 3.25" Width; 2.12" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit Narrow Slotted Duct, PVC, 3" X 2" X 6' Panduct® type F narrow slot wiring duct, 3" W x 2" H, 6' length, PVC, light gray.
Slotted Duct, Polyvinyl Chloride, 3 Inches x 2 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN